PDP SEO Portlet

PR-T-24-SLE-1000

Thermocouple Wire, Insulated, Duplex, Type T, 24 AWG, Solid, 1000 ft, ANSI, PR-T Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-T-24-SLE-1000
Secondary Manufacturer Part#: PR-T-24-SLE-1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-T-24-SLE-1000 is a T-type thermocouple wire.

  • Duplex insulated, solid wire
  • Polyvinyl insulation
  • 24AWG gauge, improved wire accuracy (special limits of error)
  • 1000Feet spool length
  • 105°C maximum temperature
  • Nominal size is 1.3 x 2.2mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544491500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$384.47