PDP SEO Portlet

PR-25AP-A-0600-0-M12

AIR TEMPERATURE RTD PROBE WITH M12 CONNECTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-25AP-A-0600-0-M12
Secondary Manufacturer Part#: PR-25AP-A-0600-0-M12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-25AP series is an air temperature RTD probe with M12 connection. This air probe combines the availability of the high accuracy sensor options found in our ultra-precise RTD probes with the convenience and reliability of our M12 enabled PR-21 probes. It is also designed to provide a barrier to airflow between the air stream and the ambient conditions that has been tested to 400 psi with no leakage. The probe is constructed with a 316L stainless steel housing and sheath for strength and corrosion resistance.

  • Temperature range from -100 to 250°C
  • M12, 4-pin, A-coded plug connector for easy installation
  • Probe will withstand 400psi differential pressure between airstream and ambient conditions
  • Insulation resistance is 100Megohms minimum at 100VDC at room ambient
  • 6.35mm diameter
  • 152.4mm length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$233.95