PDP SEO Portlet

PR-21SL-3-100-A-0400-M12-1

SPRING LOADED RTD | VIBRATION RESISTANT WITH M12 CONNECTOR FOR USE IN THERMOWELLS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-21SL-3-100-A-0400-M12-1
Secondary Manufacturer Part#: PR-21SL-3-100-A-0400-M12-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-21SL-M12 series is a spring loaded RTD sensor with M12 connector for use in thermowells. RTD sensor with M12 connection provide for easy and efficient installation or removal of this sensor for periodic calibration, troubleshooting or replacement. This has been designed to provide our customers with a simple, effective way to adapt our M12 enabled RTD probes for use in thermowells. To insure the best possible performance, the PR-21SL RTD has a spring loading feature that maintains contact between the probe and thermowell under static and vibration conditions. This helps to maintain heat transfer between the thermowell and probe, as well as dampening the effect of vibration on the sensor.

  • 101.6mm stem length
  • Temperature range from -50 to 260°C, 85°C maximum at connector
  • Probe length equals thermowell stem length
  • Adjustable self-griping spring allows for use in shorter length thermowells
  • Large selection of industrial thermowells
  • 100.00 ±0.06ohm resistance
  • Class A accuracy class per IEC 60751

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
1+
$197.51