PDP SEO Portlet

PR-21B-3-100-A-1/4-0600-M12-1

VIBRATION RESISTANT PLATINUM RTD (PT100) SENSOR WITH M12 CONNECTOR AND MOUNTING THREAD

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-21B-3-100-A-1/4-0600-M12-1
Secondary Manufacturer Part#: PR-21B-3-100-A-1/4-0600-M12-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-21 series is a vibration resistant platinum RTD (PT100) sensor with M12 connector and mounting thread. RTD sensor with M12 connections provide for easy and efficient installation or removal of this sensor for periodic calibration, troubleshooting or replacement. This is a flexible and robust temperature sensor constructed with 316L stainless steel housings and sheaths for strength and corrosion resistance.

  • Pt100, class A element
  • 1/2NPT mounting thread
  • 152.4mm length
  • 6.35mm probe diameter
  • All welded 316L stainless steel housing
  • Temperature range from -50 to 250°C sensing end, 85°C maximum at connector
  • Integral 4-pin M12 connector for easy connection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
1+
$171.82