PDP SEO Portlet

PR-18E-3-100-1/4-9

INDUSTRIAL RTD PROBE WITH ALUMINUM PROTECTION HEAD

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-18E-3-100-1/4-9
Secondary Manufacturer Part#: PR-18E-3-100-1/4-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-18 series probe with standard aluminum protection head with flip-top includes PT100 ohm platinum RTD element or PT1000 RTD element and 1/2inch NPT mounting threads. This sheath is made of 316 stainless steel. This probe can be used alone or can be placed directly into a thermowell. All probes include a screw terminal block for easy connection of insulated copper extension wire. This probe can be used in tanks, vessels and large pipes for measurement of flow material.

  • Class A accuracy, conforming to IEC 60751
  • Extreme temperature is -200 to 600°C
  • Number of wire are 3
  • Resistance is 100 ohm
  • Sheath dimension is 6.35mm diameter x 9inch length
  • Accuracy is Class A from -100 to 450°C or Class B
  • IP67 ingress protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$202.34