PDP SEO Portlet

PR-17E-3-100-1/8-6

RTD PROBE WITH MINIATURE CONNECTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-17E-3-100-1/8-6
Secondary Manufacturer Part#: PR-17E-3-100-1/8-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-17E series is RTD probe with miniature connector. RTD connector-style probe has a 3-prong Omega MTP mini connector for easy connection to extension cables, hand-held meters or other instrumentation. The measuring portion of the probe can be simply inserted into a container to measure liquid temperature or fixed into place in a pipe, tank or vessel.

  • Extreme temperature range from -200 to 600°C
  • Number of wires are 3
  • Nominal resistance is 100 ohm
  • Sheath diameter is 3.175mm
  • Sheath length is 152.4mm
  • Class A from -100 to 450°C accuracy
  • IP67 rated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$191.97