PDP SEO Portlet

PR-12E-3-100-1/4-6

RTD PROBE WITH CAST IRON PROTECTION HEAD

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-12E-3-100-1/4-6
Secondary Manufacturer Part#: PR-12E-3-100-1/4-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-12 series probe with chemical-resistant cast iron protection head and screw-on cap includes PT100 ohm platinum RTD element or PT1000 RTD element, 1/2inch NPT mounting threads and sheath of 316 stainless steel. When properly sized, these can go directly into and bottom out in a thermowell. All probes include a screw terminal block for easy connection of insulated copper extension wire. Applications for this probe include installation into large vessels and tanks, as well as large pipes for temperature monitoring.

  • Class A accuracy, conforming to IEC 60751
  • Extreme temperature is -200 to 600°C
  • Number of wire are 3
  • Resistance is 100 ohm
  • Sheath dimension is 6.35mm diameter x 152.4mm length
  • Accuracy is Class A from -100 to 450°C or Class B
  • IP67 ingress protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: