PDP SEO Portlet

PR-10H-3-100-1/8-12

RTD PROBE WITH INSULATED WIRE AND SHRINK-TUBE SUPPORT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-10H-3-100-1/8-12
Secondary Manufacturer Part#: PR-10H-3-100-1/8-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-10H-3-100-1/8-12 is a PR-10-series RTD probe with insulated wire and shrink-tube support. It has a shrinktube strain relief support at the sheath/wire transition to provide wire flexibility and durability. Applications for this probe include liquid immersion, slurries and emulsions, granular material measurements, as well as temperature monitoring of heat bars, kilns, and pipes. This probe is suited for both process and laboratory temperature measurements.

  • Class A accuracy, conforming to IEC 60751
  • Process temperature range -50 to 450°C (high)
  • Probe is available in 3-wire configuration
  • Stripped-end standard, other terminations offered
  • 100 ohm at 0°C standard nominal resistance, 0.00385 ohm/ohm/°C standard curve
  • IP67 ingress protection
  • Standard probe length is 12"
  • 1/8” diameter will have a metal barrel at transition
  • 40"" standard wire length
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: