PDP SEO Portlet

PR-10E-3-100-1/4-2

RTD PROBE WITH INSULATED WIRE AND SHRINK-TUBE SUPPORT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PR-10E-3-100-1/4-2
Secondary Manufacturer Part#: 43AK6145
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR-10 series RTD probe with insulated wire and shrink-tube support. Its insulated lead wire has a shrink tube strain relief support at the sheath/wire transition to provide wire flexibility and durability. Applications for this probe include liquid immersion, slurries and emulsions, granular material measurements, as well as temperature monitoring of heat bars, kilns and pipes. This probe is suited for both process and laboratory temperature measurements.

  • Class A accuracy, conforming to IEC 60751
  • Extreme temperature is -200 to 600°C
  • Stripped-end standard termination
  • Number of wire are 3
  • Resistance is 100 ohm
  • Sheath dimension is 1/4inch diameter x 2inch length
  • Accuracy is Class A from -100 to 450°C or Class B, wire material is PFA
  • Stripped-end leads with other cold-end termination
  • IP67 ingress protection
  • Wire length is 1016mm standard (longer lengths may be built using our configurator)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$163.48