PDP SEO Portlet

PCC-SMP-V-K-100

CIRCUIT BOARD THERMOCOUPLE CONNECTORS, STANDARD AND MINIATURE SIZE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PCC-SMP-V-K-100
Secondary Manufacturer Part#: PCC-SMP-V-K-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Circuit board mini connectors
  • Type K calibration in package of 100 for vertical mounting
  • Vertical mount
  • Temperature rating -29 to 180°C (-20 to 356°F)
  • Glass-filled nylon shell material
  • Beryllium copper alloy material (for uncompensated version) for strength and durability
  • Attached directly to circuit board; mounting clip with each connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$487.07