PDP SEO Portlet

PCC-SMP-UCB-100

Thermocouple Connector, Miniature, 2 Pins, Socket, Type U, -29 °C to 180 °C, PCC-OST-SMP Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PCC-SMP-UCB-100
Secondary Manufacturer Part#: PCC-SMP-UCB-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCC-SMP series is a circuit board mini connector. This connector provides a means to attach thermocouple probes to printed circuit boards.

  • Uncompensated, package of 100
  • Regular mount
  • Beryllium copper pins
  • Temperature range from -29 to 180°C
  • Glass-filled nylon shell material
  • OEM design for production use
  • Compact design, ideal for handheld meter production

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$593.16