PDP SEO Portlet

PCC-SMP-K-5-R

CIRCUIT BOARD THERMOCOUPLE CONNECTORS, STANDARD AND MINIATURE SIZE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PCC-SMP-K-5-R
Secondary Manufacturer Part#: 71AC1688
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCC-SMP series is a circuit board mini connector. This connector provides a means to attach thermocouple probes to printed circuit boards. The PCC-SMP transistor retainer clip accepts TO-92 style transistors for cold junction temperature measurements at the transition from thermocouple alloy to copper wire.

  • Package of 5
  • Regular mount
  • K type calibration
  • Temperature range from -29 to 180°C
  • Glass-filled nylon shell material
  • OEM design for production use
  • Compact design, ideal for handheld meter production
  • TO-92 style transistor clip

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$61.83