PDP SEO Portlet

PCC-SMD-1000

CIRCUIT BOARD THERMOCOUPLE AND RTD CONNECTORS, MINIATURE SIZE FOR SMT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PCC-SMD-1000
Secondary Manufacturer Part#: 64AH9933
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCC-SMD-1000 is a circuit board thermocouple connector for miniature connectors. It is perfect for bringing thermocouple, RTD, and/or thermistor probes to high volume production printed circuit boards. The flat bottom of this connector has a superior design that thermally couples them to the circuit board for ideal cold-junction compensation. This SMT populated connector can be used with any thermocouple calibration and are designed for low-cost, high-volume production. It also feature a patent-pending asymmetric design that prevents connectors from being plugged in backward.

  • SMD device, solders directly to PCBs, comes on a reel for use with pick-and-place machines
  • Use in pairs for miniature 2-pin thermocouple connectors
  • Perfect for handheld thermometers and dataloggers
  • Universal calibration, great accuracy when paired with integrated cold junction compensation
  • Nickel-plated beryllium copper, -50 - 120°C ambient operating temp range (higher with high temp PCB)
  • Patent-pending design features reverse polarity protection for the error-proof assembly
  • Also great for RTDs and thermistors (use 1 contact per pin)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.24