PDP SEO Portlet

OTP-K-F

3-PRONG STANDARD SIZE ROUND PIN CONNECTOR FOR THERMOCOUPLE, RTD AND 3-WIRE THERMISTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OTP-K-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OTP series is a 3-prong standard heavy duty female connector. Recommended for most applications requiring 3-wire circuits, including shielded thermocouples, thermistors and RTDs.

  • High-impact construction
  • Accepts stranded or solid wire up to size 14AWG
  • Combination phillips/slot screws
  • Glass-filled nylon, rated from -29 to 180°C
  • K type thermocouple

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  21
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 17.09
1+
$17.09
SubTotal:
$17.09