PDP SEO Portlet

OSTW-K-M

STANDARD SIZE THERMOCOUPLE CONNECTOR MOST POPULAR ROUND PIN TC CONNECTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OSTW-K-M
Secondary Manufacturer Part#: 30AC8066
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSTW-K-M is a thermocouple connector designed to connect TC wire or temperature sensor instrumentation with a temperature controller or process control HMI automation panel.

  • With write on window option
  • Standard size round pin 2 pole TC connector
  • K type male connector
  • Yellow color shell
  • Accepts stranded or solid wire up to size 14AWG
  • Hollow-pin construction
  • Quick connect contact washers and internal wire divider
  • Glass filled nylon rated from -29°C to 180°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.63