PDP SEO Portlet

OSTW-J-F

STANDARD SIZE THERMOCOUPLE CONNECTOR MOST POPULAR ROUND PIN TC CONNECTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OSTW-J-F
Secondary Manufacturer Part#: 30AC8063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSTW series glass filled nylon thermocouple connector with round pin 2 pole TC connectors. It connect or extend TC wire and cable to thermocouple sensors, temperature instrumentation and process controllers. The contact washer feature allows the installer to use a straight wire strip. This greatly cuts installation/termination time and eliminates the torque that is normally associated with wire that is looped around a termination screw.

  • Type J female connector with window
  • Quick connect contact washers
  • ANSI colour code
  • Rated to 180°C (356°F)
  • Accepts stranded or solid wire up to size 14AWG
  • Available with quick wiring caps
  • Captive cover screws

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.41