PDP SEO Portlet

OSTW-CC-K-F

THERMOCOUPLE CONNECTOR STANDARD SIZE ROUND 2 PIN INCLUDES INTEGRAL CABLE CLAMP CAP

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OSTW-CC-K-F
Secondary Manufacturer Part#: 30AC8059
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type OSTW standard size thermocouple connector with cable clamp cap designed to connect TC wire or temperature sensor instrumentation with a temperature controller or process control HMI automation panel.

  • Write on window option
  • Standard size round hollow pin 2 pole TC connector
  • K type female connector
  • Yellow shell
  • Accepts stranded, solid, TWSH, over braid or RSC coil cord wire
  • Contact washers for quick connect wire terminations
  • Wire termination up to size 14AWG
  • Quick connect contact washers and internal wire divider
  • Glass filled nylon rated from -29°C to 180°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.69