OS530LE
OMEGASCOPE, HANDHELD INFRARED THERMOMETER ENHANCED E VERSIONS - NOW AVAILABLE!
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermocouples, Thermocouple Wires & Connectors
Avnet Manufacturer Part #: OS530LE
Secondary Manufacturer Part#: OS530LE
- RoHS 10 Compliant
- Tariff Charges
Handheld high-performance infrared thermometer. This rugged, high-performance design features built-in laser sighting is switchable between laser aot and circle patterns. Includes high-performance, general purpose, close-focus and high-resolution models.
- Laser can be flashing or continuous
- Emissivity adjustable from 0.1 to 1.00 in 0.01 steps
- Backlit LCD and °C/°F switchable
- Dual digital display indicates current temperature, min, max, average or differential temperature
- Audible and visible alarms (high alarm)
- Integral tripod mount
- Electronic trigger lock
- Last temperature recall
- 10:1 distance to spot size ratio
- RS232 output
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027504060 |
| Schedule B: | 9027502000 |