PDP SEO Portlet

OS524E-SC

HIGH-TEMPERATURE HANDHELD INFRARED THERMOMETER WITH OPTIONAL SIGHTING SCOPE AND DISTANCE MEASUREMENT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OS524E-SC
Secondary Manufacturer Part#: OS524E-SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High temperature IR gun with 110:1 distance to spot size, 538 to 2482°C (1000 to 4500°F) with sighting scope.

  • 1mV/degree analogue output standard (0.5mV/degree)
  • Rugged, high-performance design and built-in laser sighting dot/circle switchable
  • Emissivity adjustable from 1.00 to 0.10 in 0.01 steps
  • Distance-measuring option, field-mountable
  • Custom LCD (current with min, max, average, or differential temperatures)
  • °C/°F selectable, last temperature recall
  • RS232 output with free data logging software
  • Audible and visible alarms, integral tripod mount, electronic trigger lock
  • Data storage for up to 800 temperature points

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: