PDP SEO Portlet

OS523E-2

HIGH-TEMPERATURE HANDHELD INFRARED THERMOMETER WITH OPTIONAL SIGHTING SCOPE AND DISTANCE MEASUREMENT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OS523E-2
Secondary Manufacturer Part#: OS523E-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • OMEGASCOPE® high-temperature handheld high-performance infrared thermometer
  • High temperature IR gun with 60:1 distance to spot size, -18 to 1370°C (0 to 2500°F)
  • Built-in laser sighting dot/circle switchable
  • Emissivity adjustable from 0.1 to 1.00 in 0.01 steps
  • Distance-measuring option, field-mountable or built-in [0.9 to 9m (3 to 30') range]
  • Custom LCD (current with min, max, average, or differential temperatures)
  • °C/°F selectable, last temperature recall
  • RS232 output with free data logging software
  • Audible and visible alarms, integral tripod mount, electronic trigger lock
  • Data storage for up to 800 temperature points

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: