PDP SEO Portlet

OS423-LS

LOW-COST PROFESSIONAL INFRARED THERMOMETER WITH 30:1 FIELD OF VIEW

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OS423-LS
Secondary Manufacturer Part#: OS423-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Economical professional 30:1 IR thermometer
  • Measurement range: OS423-LS: -60 to 860°C (-76 to 1580°F)
  • Adjustable emissivity
  • Type K thermocouple input
  • Backlit display with switch
  • Laser circle sighting
  • LCD error messages
  • Modes: Avg, Dif, Hi/Lo Alarm, Max/Min, Al
  • White LED light
  • °C/°F selectable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: