PDP SEO Portlet

OS36SM-K-180F

1:2 FOV , TYPE K, 60, C (140, F) TO 105, C (220, F)

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OS36SM-K-180F
Secondary Manufacturer Part#: OS36SM-K-180F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OS36SM series subminiature IR thermocouple brings together the economical thermocouple with the advantages of non-contact temperature measurement. The OS36SM produces a thermocouple output signal that can be used with the HHM290.

  • Sensing temperature range from 60 to 105°C (140 to 220°F)
  • K type infrared thermocouple
  • For stripped leads
  • No thermal mass errors
  • No moving parts
  • Self-powered with no internal or external power requirements
  • No frictional heat errors for moving surfaces
  • Temperature compensated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
1+
$209.12