PDP SEO Portlet

OS301-MT

FIXED INFRARED TEMPERATURE TRANSMITTERS WITH A SELECTION OF FIELD OF VIEWS TO FIT MOST INDUSTRIAL A

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OS301-MT
Secondary Manufacturer Part#: OS301-MT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OS301-MT is a OS300 series compact non-contact temperature sensor/transmitter. This series is a range of high quality, low cost, compact sensor which measure the temperature of inaccessible or moving objects and materials. Two-wire IR sensor transmit the target temperature as a 4 to 20mA output and offer a simple solution for most non-contact temperature measurement applications.

  • 30:1 field of view
  • Temperature range from 0 to 250ÂșC
  • Emissivity setting is fixed at 0.95
  • Fast response with high stability, stainless steel housing, sealed to IP65
  • Quick and easy installation
  • Supply voltage is 24VDC (28VDC maximum)
  • Stainless steel construction
  • Dimensions is 103mm L x 18mm D
  • 1m (3.3') cable length
  • IP65 rated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
1+
$549.23