PDP SEO Portlet

OS151-LT

FIXED INFRARED TEMPERATURE TRANSMITTERS WITH A SELECTION OF FIELD OF VIEWS TO FIT MOST INDUSTRIAL A

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OS151-LT
Secondary Manufacturer Part#: OS151-LT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OS151-LT is an OS150 series compact non-contact temperature sensor/transmitter. This is a high quality, low cost, compact sensor which measures the temperature of inaccessible or moving objects and materials. It measures temperatures from -20 to 100°C (-4 to 212ºF), accurately and consistently, with an outstanding response time of 240ms.

  • 4 to 20mA output
  • Emissivity setting: fixed at 0.95, minimum sensor voltage : 6V DC
  • Fast response with high stability
  • Stainless steel housing, sealed to IP65
  • Quick and easy installation, supply voltage is 24V DC (28V DC maximum)
  • 15:1 field of view, 8 to 14µm spectral range
  • Accuracy is ±1% of reading or ±1ºC whichever is greater
  • Repeatability: ±0.5% of reading or ±0.5ºC whichever is greater
  • Emissivity: fixed at 0.95
  • Ambient temperature range from 0 to 70ºC (32 to 158ºF), dimension is 103 L x 18mm D (4.06 x 0.71")
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$396.04