PDP SEO Portlet

OS102E-MA

RS232 OUTPUT IR SENSOR WITH OPTIONAL DISPLAY

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OS102E-MA
Secondary Manufacturer Part#: OS102E-MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OS102E-MA is a OS100E series miniature industrial, non-contact IR temperature sensor/transmitter with 4 to 20mA output and LED display. This miniature infrared transmitter measures a temperature range of -18 to 538°C (0 to 1000°F). It consists of a remotely mounted infrared sensor head connected to a high performance, microprocessor-based signal conditioner. The miniature sensor head is ideal for measuring temperature in confined, hard-to-reach places and harsh environments. The sensor head is connected to the main electronics housing via a 6' shielded cable The signal conditioner’s main electronics are mounted in a rugged NEMA 4 (IP65) rated die-cast aluminum housing. OS102E includes a built-in LED display that is switchable between °C and °F. Standard features include adjustable emissivity, field adjustable alarm output, and RS232 PC interface. The unit has analog outputs such as 4 to 20 mA, 0/5Vdc, 0/10Vdc, 1 mV/Deg, and type K thermocouple.

  • Adjustable emissivity from 0.10 to 1.0
  • Fast, accurate, repeatable readings
  • Built-in °C/°F-switchable
  • Rugged miniature industrial enclosure with remote sensor head
  • User-adjustable high or low alarm output
  • OS100-SOFT data acquisition and real-time temperature display software
  • NEMA 4 (IP65) rated aluminum housing
  • Optical field of view: 6:1 (distance/spot size)
  • Response time: 100ms (0 to 63% of final value
  • PC communications: serial RS232, 2-way

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$751.55