PDP SEO Portlet

OB-101-16

Chemical Assortment, OMEGABOND 101 Epoxy, 8 oz Resin, 8 oz Catalyst Kit, MEGABOND 101 Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: OB-101-16
Secondary Manufacturer Part#: OB-101-16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OMEGABOND ® 101 is a very versatile room-temperature curing, highly thermally conductive, 2-part epoxy adhesive designed specifically to bond permanently "cement-on"" and beaded wire thermocouples and other sensors to the widest variety of materials. Adheres to most metals, wood, ceramics, cements, paper products, and many plastics and rubbers. It is rated for continuous use at 105°C (221°F). This thixotropic off-white paste will set up in approximately four hours at room temperature with full curing in 24 hours. Curing can be accelerated by applying moderate heat."

  • OMEGABOND 101 epoxy, 8oz resin, 8oz catalyst kit
  • Excellent shear and tensile strength, high electrical insulation and excellent chemical resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3506990000
Schedule B: 3506990000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$0