PDP SEO Portlet

NI80-032-200

Thermocouple Wire, Resistance Heating, 0.81 mm Dia, 200 ft

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: NI80-032-200
Secondary Manufacturer Part#: NI80-032-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NI80-032-200 is an OMEGA™ nickel-chromium alloy, resistance heating thermocouple wire. It is a resistance heating wire comprised of 80% Nickel and 20% Chromium. It is commonly used as a resistor at elevated temperatures. In addition to these qualities and

  • 1400°C max melting point, 20 AWG wire, 0.81mm diameter, 0.6348ohm per ft at 20°C
  • 8.41 specific gravity, 0.304lb/in³ density, 200ft length
  • 1093° maximum temperature exposure, 80%nickel/20% chromium insulation material
  • Withst

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7505220000
Schedule B: 7505220000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$107.98