PDP SEO Portlet

NI80-020-15M

Thermocouple Wire, Resistance Heating, 0.51 mm Dia, 15 m

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: NI80-020-15M
Secondary Manufacturer Part#: NI80-020-15M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NI80-020-15M is a resistance heating wire. NIC80 wire is a resistance heating wire comprised of 80% nickel and 20% chromium. NIC80 wire is commonly used as a resistor at elevated temperatures. NI/CR-80/20 is essential for resistor elements in high temperature applications such as electric furnaces, electric ranges and radiant heaters operating at temperatures up to 1150°C. It has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of Nickel-Chrome 60.

  • Used to make straight or helical coil resistance heaters
  • Quick heating, long life
  • Corrosion resistant
  • Wire size is 24AWG
  • 0.51mm diameter
  • 80% Ni, 20% Cr composition
  • Approx 1400°C melting point

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7505220000
Schedule B: 7505220000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.04