PDP SEO Portlet

MTP-U-M

3-PRONG MINI FLAT PIN CONNECTOR FOR THERMOCOUPLE, RTD AND 3-WIRE THERMISTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MTP-U-M
Secondary Manufacturer Part#: 30AC8029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTP-U-M is a 3-prong sub miniature male connector for type B thermocouples, uncompensated RTD’s and 3-wire thermistors.

  • U type connector
  • White shell
  • Supplied with shielded wire copper connection pin
  • Heavy duty construction
  • Accepts stranded or solid wire up to size 20AWG
  • Glass-filled nylon rated from -29°C to 180°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.75