PDP SEO Portlet

MTP-K-F

3-PRONG MINI FLAT PIN CONNECTOR FOR THERMOCOUPLE, RTD AND 3-WIRE THERMISTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MTP-K-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTP-K-F is a 3-prong sub miniature female connector for thermocouples, RTD’s and 3-wire thermistors.

  • K type connector
  • Yellow shell
  • Supplied with shielded wire copper connection pin
  • Heavy duty construction
  • Accepts stranded or solid wire up to size 20AWG
  • Glass-filled nylon rated from -29°C to 180°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  38
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 7.46
1+
$7.46
SubTotal:
$7,460.00