PDP SEO Portlet

MTP-J-M

3-PRONG MINI FLAT PIN CONNECTOR FOR THERMOCOUPLE, RTD AND 3-WIRE THERMISTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MTP-J-M
Secondary Manufacturer Part#: 30AC8023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3-prong mini flat male connector for thermocouple, RTD and 3-wire thermistor
  • Type J calibration
  • Glass-filled nylon, rated to 180°C (356°F)
  • Heavy duty construction
  • Accepts stranded or solid wire up to size 20AWG

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.39