PDP SEO Portlet

MTC-5-SHL

MULTIPIN THERMOCOUPLE CONNECTORS AIR AND MOISTURE RESISTANT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MTC-5-SHL
Secondary Manufacturer Part#: MTC-5-SHL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sturdy multi-pin connectors provide an efficient means of joining multiwire thermocouple cables. They can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC Series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. Connectors can withstand ambient temperatures to 200°C (392°F), contributing to an extended connector life.

  • 5 cavities
  • High performance design
  • Removable crimp contacts
  • Use with 20-24 AWG stranded wire
  • Intermateable with MIL-C-26500 connectors
  • Back shell cable clamp

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7307225000
Schedule B: 7307225000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$162.08