PDP SEO Portlet

MTC-5-MC

Thermocouple Connector, Multi-Pin, 5 Pins, Plug, MTC Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MTC-5-MC
Secondary Manufacturer Part#: MTC-5-MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTC-5-MC is a MTC series sturdy multipin thermocouple connector. It provides an efficient means of joining multiwire thermocouple cables. This can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. This connector can withstand ambient temperatures up to 200°C (392°F), contributing to an extended connector life.

  • 5 cavities
  • Removable crimp contacts, threaded coupling
  • Use with 20-24AWG stranded wire
  • In line male cord connector
  • Compatible with MTC precision CNC machine contacts or HPC economical design contacts
  • Air and moisture resistant connection
  • Aluminium shells, black anodized finish

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$84.59