PDP SEO Portlet

MSS-08

SNAP STRIPS FOR MOUNTING MINIATURE MPJ PANEL JACKS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MSS-08
Secondary Manufacturer Part#: 31AC5615
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MSS series is a snap strip for mounting miniature MPJ panel jacks. The snap strip is an alternate mounting method when two or more miniature panel jacks are to be installed in a row. Only a single rectangular opening is required to mount any even number of connectors. Just snap the MPJ connectors in and then snap the assembly into the panel. The black nylon snap strip accepts all calibrations of MPJ connectors.

  • 8 panel jack mounting strip
  • Easy installation
  • Assembles into one handy unit
  • No loose mounting hardware
  • Number of positions are 8
  • Cutout dimension is 20.1mm H x 110.5mm L

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.62