PDP SEO Portlet

MPJ-T-F

Thermocouple Connector, Panel, Miniature, 6x Socket, 1 Row, Type T, 16.7 mm, ANSI, MPJ Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MPJ-T-F
Secondary Manufacturer Part#: 31AC5608
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPJ-T-F is a MPJ series miniature panel jack for use with Type T female connector. It requires less than half of the panel area required by the standard size version. A simple push-on clip is required to retain the connector in a rectangular cutout or the optional MSS snap strip can be used to mount a row.

  • Compact size
  • Easy mount with spring clip
  • Accessible terminal screws
  • Blue color shell

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.49