PDP SEO Portlet

MPJ-R/S-F

Thermocouple Connector, Panel, Miniature, 6x Socket, 1 Row, Type R/S, 16.7 mm, ANSI, MPJ Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MPJ-R/S-F
Secondary Manufacturer Part#: MPJ-R/S-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPJ-R/S-F is a MPJ series female miniature panel jack with type R/S calibration. This female miniature panel jack requires less than half of the panel area required by the standard size connectors. A simple push-on clip is all that is required to retain the connector in a rectangular cutout, or the optional MSS snap strip can be used to mount a row. Angled terminal screws allow wiring to be done after panel assembly.

  • Compact size, accessible terminal screws
  • Color-coded
  • Mounting dimension is 8.1 x 16.7mm cutout required
  • 14.3mm centres horizontally
  • 23.8mm centres row to row minimum

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$5.62