PDP SEO Portlet

MPJ-KI-F

Thermocouple Connector, Panel, Miniature, 6x Socket, 1 Row, Type K, 16.7 mm, IEC, MPJ Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MPJ-KI-F
Secondary Manufacturer Part#: MPJ-KI-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPJ miniature panel jack requires less than half of the panel area required by the standard size connectors. A simple push-on clip is all that is required to retain the connector in a rectangular cut-out, or the optional MSS snap strip can be used to mount a row. Angled terminal screws allow wiring to be done after panel assembly.

  • Female miniature panel jack with type K calibration
  • Easy mount with spring clip
  • Accessible terminal screws
  • Color-coded
  • Accepts OMEGA’s as well as all industry standard miniature male connectors
  • Glass-filled nylon rated from -29 to 180°C (-20 to 356°F)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$5.79