PDP SEO Portlet

MP1-K-36-SMPW-M

MAGNET MOUNT THERMOCOUPLES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MP1-K-36-SMPW-M
Secondary Manufacturer Part#: 31AC5611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MP1 series is a single magnet probe
  • Type K
  • Measures surface temperature of ferrous materials
  • Spring mounted thermocouple
  • 1m SS overbraid glass or PFA wire
  • Magnet dimension is 25mm H x 38mm W x 25mm D
  • Magnet will retain 90% of its pull at 370°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$141.57