PDP SEO Portlet

MBS-12

BEZEL STRIP MOUNTING FOR SMP CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: MBS-12
Secondary Manufacturer Part#: MBS-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MBS-12 is an MBS series bezel strip mounting for SMP connectors. The bezel strip system mounts in a single rectangular cutout in the user's panel. The textured black finish accents the ANSI color-coded connectors. Pre-wired SMP connectors can be individually inserted and removed from the mounting strip. This MBS bezel strip combined with SMPW-F connectors, results in a low-cost jack panel with wire management.

  • Bezel mounting strip with 12 positions
  • Designer panel mount for pre-wired SMPW connectors
  • Lock tab mounting
  • One panel opening
  • Rated to 149°C (300°F)
  • 20.6cm cutout width
  • 20.8cm overall width

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.0