PDP SEO Portlet

M12TXC-PT100-3MM-24MM-1/8NPT

COMPACT AND PROGRAMMABLE M12 RTD TEMPERATURE TRANSMITTERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: M12TXC-PT100-3MM-24MM-1/8NPT
Secondary Manufacturer Part#: M12TXC-PT100-3MM-24MM-1/8NPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTD 100 ohm sensor with built-in transmitter and 1/8 NPT is programmable by a computer. Compact and programmable M12 RTD temperature transmitter. The configuration kit required for programming is M12TX-CONFIG. This unique probe is ideal for areas with space limitations where traditional head connections are too large to fit. M12 thread design offers a secure industrial connection.

  • RTD probes with 4 to 20mA analogue output and mounting threads
  • AISI 316L stainless steel body
  • Process connection size is 1/8inch NPT male
  • Probe dimension is 13mm length x 3mm diameter
  • Process temperature range from -50°C to 120°C
  • RTD PT100 class A up to 300°C in accordance to IEC751 sensor
  • Power supply is 8.5 to 32VDC (polarity protected)
  • Degree of protection is IP65 and IP67 in accordance to IEC60529
  • Relative humidity is 0 to 100%
  • Non-isolated, response time (90%) is 50ms

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$163.92