PDP SEO Portlet

M12KIN-M6-U-100-E

THERMOCOUPLE PROBES WITH AND WITHOUT MOUNTING THREADS AND M12 CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: M12KIN-M6-U-100-E
Secondary Manufacturer Part#: M12KIN-M6-U-100-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • M12 series is thermocouple probe with mounting threads and M12 connectors
  • Ungrounded junctions
  • Temperature range from -50 to 85°C
  • Stainless steel transition with M12 connector
  • Type K
  • 100mm length
  • 6mm diameter
  • M8X1 mounting thread

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$142.39