PDP SEO Portlet

M12CM-T24SSPC-RF-5

HIGH TEMPERATURE M12 EXTENSION CABLES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: M12CM-T24SSPC-RF-5
Secondary Manufacturer Part#: M12CM-T24SSPC-RF-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M12CM-RTD series is a high temperature M12 extension cable for probes, sensors and transmitters. This high temperature M12 extension cable can be used at temperatures up to 205°C, not limited to the 85°C rating common with most other cables. Made with FEP insulated and jacketed cable, and liquid crystal polymer overmolded connectors, this M12 extension cable can really take the heat. This cable is designed specifically to work with our higher temperature rated PR-26 and PR-31 RTD sensors, but this can be used with any of our M12 enabled RTD and Thermistor temperature sensors.

  • Straight socket style M12 connector one end with stripped leads the other end
  • Maximum operating temperature is 205°C
  • FEP insulated cable, LCP over-moulded M12 connector
  • 4-Wire, #24 AWG stranded silver plated copper conductors
  • IP65 moisture resistance
  • Length is 5000mm
  • Right angled female connector
  • Stripped leads termination

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
1+
$106.06