PDP SEO Portlet

M12.5-S-F-FM

FIELD MOUNTABLE M8 AND M12 CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: M12.5-S-F-FM
Secondary Manufacturer Part#: M12.5-S-F-FM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M12 series is a 5-pin straight M12 receptacle connector. This field mountable connector can be used with M8 RTD, M12 RTD or M8 and M12 thermocouple extension cables. The M12 connector feature convenient screw terminal style pins or sockets eliminating the need for solder connections in the field.

  • Provide convenient connection to equipment with M8 or M12 connections
  • IP67 rated
  • Rotating threaded connecting nuts are plated brass
  • Moulded housings are black nylon
  • Temperature range from -25 to 85°C
  • Straight orientation
  • Receptacle (sockets) connection style

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$52.94