PDP SEO Portlet

M12-K-S-F-FM

COMPENSATED M12 THERMOCOUPLE CONNECTORS FIELD MOUNT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: M12-K-S-F-FM
Secondary Manufacturer Part#: M12-K-S-F-FM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M12-FM series is a field mount K thermocouple straight M12 female (socket) connector can be attached to existing sensor or extension cables with #18 to #24AWG conductors and a 4 to 6mm cable diameter in the field by means of screw type connections.

  • Improves accuracy over standard connectors
  • M12 connections provide convenient connection to equipment
  • IP67 rated
  • Maximum connector temperature is 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
1+
$175.12