LVU816
NON-CONTACT LOOP POWERED ULTRASONIC LEVEL TRANSMITTER
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Level Sensors, Level Transmitters
Avnet Manufacturer Part #: LVU816
Secondary Manufacturer Part#: LVU816
- RoHS 10 Compliant
- Tariff Charges
LVU800 series general purpose 2-wire non-contact loop powered ultrasonic level transmitter provides non-contact level measurement up to 10m and is ideally suited for challenging ultrapure, corrosive or waste liquids. Its pushbutton calibrated, this transmitter is broadly selected for atmospheric bulk storage, day tank and waste sump applications. Media examples include wastewater and sodium hydroxide.
- Simple, fast setup with pushbutton calibration and LCD display, output signal is 4 to 20mA
- 6-segment LCD display indicates air gap or liquid level, supply voltage is 12 to 28VDC
- 7.6cm minimum beam width for applications with restricted space, 1 year warranty
- NEMA 4X (IP65) enclosure with rugged PVDF transducer, reverse output
- Fail-Safe intelligence with diagnostic feedback for easy troubleshooting
- Ambient temperature range from -20° to 60°C, maximum operating pressure is 30 psi at 25°C
- Range from 203.2mm to 5486.4mm
- Deadband is 8inch, non-volatile memory, PC/ABS FR enclosure, PVDF transducer
- 2 NPT or 50.8mm G process mount, dual, 1/2 NPT conduit entrance
- Compliance is EN 61326 EMC
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026800000 |
| Schedule B: | 9026800000 |