PDP SEO Portlet

LVU-150-R

ULTRASONIC LEVEL SENSORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LVU-150-R
Secondary Manufacturer Part#: 83AC8634
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LVU-150-R is submersible ultrasonic level switch sensor deliver accurate and reliable liquid level detection with an SPST mechanical relay output. This technology provides a high level of ultrasonic sensitivity, including resistance to vapour and turbulence. This ultrasonic sensor utilizes a fork-shaped sensor which contains two piezoelectric crystals, one of which acts as the ultrasonic transmitter and the other as a receiver. If the air gap between the points of the fork fills with liquid, sonic wave passes from one crystal to the other.

  • Not sensitive to changes in viscosity, density or conductivity
  • Resists vapour and turbulence
  • Wetted material is polypropylene, switch mode is selectable, NO or NC states
  • Media type is liquid, maximum operating pressure is 150PSI
  • Maximum process temperature is 80ÂșC
  • Process connection type is 3/4inch NPT male
  • Switch rating and type is 1A, SPST
  • Input voltage is 12 to 36VDC, maximum current output is 25mA
  • Standard cable length is 3m
  • Enclosure rating is NEMA 6 (IP68), 1 year warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026806000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$529.44