PDP SEO Portlet

LVSW-710

COMPACT ULTRASONIC, SOLID STATE LIQUID LEVEL SWITCH

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LVSW-710
Secondary Manufacturer Part#: LVSW-710
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LVSW-710 is a LVSW-710 series compact solid state liquid level switch. It is an excellent replacement for mechanical float-type liquid level devices. This switch utilizes proven ultrasonic technology and solid-state electronics in a compact package. It ensures reliable operation in virtually any liquid, regardless of viscosity, eliminating issues of stickiness and the failure rate associated with the finite mechanical life of float-type devices. The combination of fully epoxy-sealed electronics and ultrasonic sensing technology provides years of maintenance-free service.

  • ¹/4 NPT level switch, 316 LSS SPST NO relay
  • Easy to install, no moving parts
  • Epoxy-sealed integral electronics with sensor
  • Low-cost replacement to mechanical float, 1 year warranty
  • 2mm or better repeatability, 0.5sec delay, 5 to 30VDC input power range
  • Less than 50uA leakage current, 12 inch wire length
  • Transient, reverse polarity protection, 316 LSS sensor
  • Up to 250psig (1724kPa) pressure
  • Temperature range from -29 to 80°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026800000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$317.23