PDP SEO Portlet

LVSW-701

ULTRASONIC SOLID STATE LIQUID LEVEL SWITCH

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LVSW-701
Secondary Manufacturer Part#: 94AC3152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LVSW-701 is a solid state liquid level switch is a direct replacement for mechanical float-type liquid level devices. The switch employs proven ultrasonic technology and solid state integral electronics, and provides reliable operation in virtually any liquid, regardless of viscosity. This eliminates problems of stickiness and failure rate due to finite mechanical life inherent in the mechanical float design. The combination of fully epoxy-sealed electronics and ultrasonic sensing technology will provide years of maintenance free service.

  • 300:1 wet-to-dry ratio with 316 SS sensor
  • Epoxy-sealed integral electronics with sensor
  • Low-cost replacement to mechanical float
  • Mounts in any direction
  • Repeatability is 2mm or better
  • 0.5sec delay, 6 to 24VDC input power
  • Less than 50uA leakage current, 1A SPDT relay output
  • Temperature range from -29 to 71°C
  • Up to 1000psig
  • 3/4 NPT standard mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026806000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$350.62