PDP SEO Portlet

LVN-40

HIGH TEMPERATURE NEMA-6 LIQUID LEVEL SWITCHES ALL STAINLESS STEEL CONSTRUCTION

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LVN-40
Secondary Manufacturer Part#: LVN-40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LVN-40 vertical mount high temperature liquid level switch are sealed with potting compound. Its only path for liquid to the electrical switch would be through the wires. If the wires are terminated in an appropriate manner, then the level switch will meet or exceed a NEMA-6 rating, making them suitable for submersion with years of worry free operation in moisture-laden environments. A sealed SPST switch provides consistent accuracy and high repeatability with the effects of shock, vacuum or vibration minimized. This switch is extremely versatile since it is user selectable as a normally open or normally closed by simply reversing the float or the mounting of the switch. This standard NPT male fittings allow for quick installation in either the top or bottom of the tank or vessel. Well suited for rough or corrosive applications.

  • Stem/float material is 316 stainless steel
  • Operating temperature is -40 to 149°C
  • Pressure rating is 900PSI
  • NPT size is 1/8inch
  • Switch rating is 50A
  • Specific gravity of float is 0.72
  • Lead wire is 20AWG, 609.6mm PVC, 1 year warranty
  • Media type is liquid
  • Approvals are UL, cUL, UK CA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$116.82