LVCN414-V
NON-CONTACT LEVEL CONTROLLER FOR SMALL TANK APPLICATIONS
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Level Sensors, Level Transmitters
Avnet Manufacturer Part #: LVCN414-V
Secondary Manufacturer Part#: LVCN414-V
- RoHS 10 Compliant
- Tariff Charges
LVCN414-V is a LVCN414 series level transmitter voltage or frequency output. The LVCN414 targets process, control and chemical feed applications in small tanks mounted on skids, tools or machines. The LVCN414 allows flexibility in applications designed for system integration or retrofit of floats, conductance, and pressure sensors, and is easily configured through a USB connection and the Windows XP compatible software. It gives precision and accuracy that allows for real-time/ anytime measurement, lowering operational costs and increasing productivity.
- 1.25m range
- 3mm accuracy
- 5cm beam width, 5cm deadband
- 24VDC (loop) supply voltage
- 0.5W consumption
- (4) SPST relays 1A contact type
- Temperature range from -35 to 60°C
- Enclosure material is PC/ABS FR, PVC cable jacket material
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026800000 |
| Schedule B: | 9026800000 |